Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct



LM78L05ACZ | |
|---|---|
DigiKey Part Number | LM78L05ACZFS-ND |
Manufacturer | |
Manufacturer Product Number | LM78L05ACZ |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 mA |
Packaging Bulk | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L05ABPG | onsemi | 5 910 | MC78L05ABPGOS-ND | 6,72000 Kč | Similar |
| MC78L05ABPRAG | onsemi | 1 081 | MC78L05ABPRAGOSCT-ND | 7,35000 Kč | Similar |
| MC78L05ABPREG | onsemi | 270 | MC78L05ABPREGOSCT-ND | 7,56000 Kč | Similar |
| MC78L05ABPRMG | onsemi | 871 | MC78L05ABPRMGOSCT-ND | 6,51000 Kč | Similar |
| MC78L05ACPG | onsemi | 18 644 | MC78L05ACPGOS-ND | 6,09000 Kč | Similar |







