NCV78L05ABPRMG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 102
Unit Price: 0,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 21 363
Unit Price: 0,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 195
Unit Price: 0,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 371
Unit Price: 0,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 844
Unit Price: 0,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 43 197
Unit Price: 0,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 296
Unit Price: 0,88000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47 491
Unit Price: 1,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 997
Unit Price: 1,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 178 488
Unit Price: 1,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 974
Unit Price: 0,92000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40 581
Unit Price: 1,35000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 495
Unit Price: 1,58000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV78L05ABPRMG

DigiKey Part Number
NCV78L05ABPRMGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NCV78L05ABPRMG
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
NCV78L05ABPRMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 mA
Mfr
PSRR
49dB (120Hz)
Packaging
Tape & Box (TB)
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
30V
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92 (TO-226)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L05ABZ-APSTMicroelectronics2 102497-15783-1-ND0,33000 KčSimilar
L78L05ABZ-TRSTMicroelectronics21 363497-13127-1-ND0,31000 KčSimilar
L78L05ACZ-APSTMicroelectronics11 195497-16173-1-ND0,27000 KčSimilar
L78L05ACZTRSTMicroelectronics23 371497-1184-1-ND0,27000 KčSimilar
LM78L05ACZ/LFT4Texas Instruments1 844296-LM78L05ACZ/LFT4CT-ND0,50000 KčSimilar
Available To Order
Factory Stock: 8 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,28871 Kč6 577,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3,28871 Kč
Unit Price with VAT:3,97934 Kč