


LM78L05ACZ/LFT4 | |
|---|---|
DigiKey Part Number | 296-LM78L05ACZ/LFT4CT-ND - Cut Tape (CT) 296-LM78L05ACZ/LFT4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM78L05ACZ/LFT4 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACZ/LFT4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L05ACZ/LFT1 | Texas Instruments | 4 938 | 296-46607-1-ND | 11,13000 Kč | Parametric Equivalent |
| LM78L05ACZ/LFT3 | Texas Instruments | 5 467 | 296-LM78L05ACZ/LFT3CT-ND | 15,54000 Kč | Parametric Equivalent |
| LM78L05ACZ/LFT7 | Texas Instruments | 637 | 296-LM78L05ACZ/LFT7CT-ND | 11,13000 Kč | Parametric Equivalent |
| L78L05ABZ | STMicroelectronics | 17 070 | 497-1009-ND | 7,98000 Kč | Similar |
| L78L05ACZ | STMicroelectronics | 13 282 | 497-2952-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 7,76920 Kč | 194,23 Kč |
| 100 | 6,76770 Kč | 676,77 Kč |
| 250 | 6,29016 Kč | 1 572,54 Kč |
| 500 | 6,00248 Kč | 3 001,24 Kč |
| 1 000 | 5,76584 Kč | 5 765,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,96697 Kč | 9 933,94 Kč |
| 4 000 | 4,82098 Kč | 19 283,92 Kč |
| 6 000 | 4,74793 Kč | 28 487,58 Kč |
| 10 000 | 4,66691 Kč | 46 669,10 Kč |
| 14 000 | 4,61958 Kč | 64 674,12 Kč |
| 20 000 | 4,57406 Kč | 91 481,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

