Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L05ACZ/LFT7

DigiKey Part Number
296-LM78L05ACZ/LFT7TR-ND - Tape & Reel (TR)
296-LM78L05ACZ/LFT7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM78L05ACZ/LFT7
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM78L05ACZ/LFT7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
62dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
35V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM78L05ACZ/LFT1Texas Instruments4 938296-46607-1-ND11,13000 KčParametric Equivalent
LM78L05ACZ/LFT3Texas Instruments5 467296-LM78L05ACZ/LFT3CT-ND15,54000 KčParametric Equivalent
LM78L05ACZ/LFT4Texas Instruments1 844296-LM78L05ACZ/LFT4CT-ND12,39000 KčParametric Equivalent
L78L05ABZSTMicroelectronics17 070497-1009-ND7,98000 KčSimilar
L78L05ABZ-APSTMicroelectronics2 102497-15783-1-ND8,19000 KčSimilar
In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,79000 Kč77,90 Kč
256,96280 Kč174,07 Kč
1006,05580 Kč605,58 Kč
2505,62160 Kč1 405,40 Kč
5005,35994 Kč2 679,97 Kč
1 0005,14430 Kč5 144,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,96697 Kč9 933,94 Kč
4 0004,82098 Kč19 283,92 Kč
6 0004,74793 Kč28 487,58 Kč
10 0004,66691 Kč46 669,10 Kč
14 0004,61958 Kč64 674,12 Kč
20 0004,57406 Kč91 481,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč