


L78L05ABZ-AP | |
|---|---|
DigiKey Part Number | 497-15783-1-ND - Cut Tape (CT) 497-15783-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L05ABZ-AP |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ABZ-AP Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS78L05ZTR-E1 | Diodes Incorporated | 79 354 | AS78L05ZTR-E1DICT-ND | 2,94000 Kč | Direct |
| AS78L05CZTR-E1 | Diodes Incorporated | 1 459 | 31-AS78L05CZTR-E1CT-ND | 3,15000 Kč | Similar |
| AS78L05Z-E1 | Diodes Incorporated | 9 758 | 31-AS78L05Z-E1-ND | 2,73000 Kč | Similar |
| MC78L05ACPREG | onsemi | 8 828 | MC78L05ACPREGOSCT-ND | 6,30000 Kč | Similar |
| MC78L05ACPRPG | onsemi | 7 090 | MC78L05ACPRPGOSCT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 100 | 4,33610 Kč | 433,61 Kč |
| 250 | 4,00892 Kč | 1 002,23 Kč |
| 500 | 3,81198 Kč | 1 905,99 Kč |
| 1 000 | 3,65029 Kč | 3 650,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,51685 Kč | 7 033,70 Kč |
| 4 000 | 3,40719 Kč | 13 628,76 Kč |
| 6 000 | 3,35223 Kč | 20 113,38 Kč |
| 10 000 | 3,29133 Kč | 32 913,30 Kč |
| 14 000 | 3,25574 Kč | 45 580,36 Kč |
| 20 000 | 3,22151 Kč | 64 430,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










