Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AS78L05CZTR-E1

DigiKey Part Number
31-AS78L05CZTR-E1CT-ND - Cut Tape (CT)
31-AS78L05CZTR-E1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AS78L05CZTR-E1
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5.5 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
62dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
30V
Supplier Device Package
TO-92
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1.8V @ 100mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS78L05ZTR-E1Diodes Incorporated80 434AS78L05ZTR-E1DICT-ND0,12000 KčParametric Equivalent
In-Stock: 1 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,10000 Kč21,00 Kč
251,83960 Kč45,99 Kč
1001,55600 Kč155,60 Kč
2501,42116 Kč355,29 Kč
5001,33926 Kč669,63 Kč
1 0001,27248 Kč1 272,48 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,21715 Kč2 434,30 Kč
4 0001,17174 Kč4 686,96 Kč
6 0001,14898 Kč6 893,88 Kč
10 0001,12375 Kč11 237,50 Kč
14 0001,10899 Kč15 525,86 Kč
20 0001,09483 Kč21 896,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč