


TL431ACLPRAG | |
|---|---|
DigiKey Part Number | TL431ACLPRAGOSTR-ND - Tape & Reel (TR) TL431ACLPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ACLPRAG |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACLPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,62760 Kč | 140,69 Kč |
| 100 | 4,87150 Kč | 487,15 Kč |
| 250 | 4,51204 Kč | 1 128,01 Kč |
| 500 | 4,29578 Kč | 2 147,89 Kč |
| 1 000 | 4,11771 Kč | 4 117,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,97104 Kč | 7 942,08 Kč |
| 4 000 | 3,85030 Kč | 15 401,20 Kč |
| 6 000 | 3,78982 Kč | 22 738,92 Kč |
| 10 000 | 3,72286 Kč | 37 228,60 Kč |
| 14 000 | 3,68371 Kč | 51 571,94 Kč |
| 20 000 | 3,64607 Kč | 72 921,40 Kč |
| 50 000 | 3,56500 Kč | 178 250,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










