



LM78L05ACZ/LFT1 | |
|---|---|
DigiKey Part Number | 296-46607-2-ND - Tape & Reel (TR) 296-46607-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM78L05ACZ/LFT1 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACZ/LFT1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,96280 Kč | 174,07 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 250 | 5,62160 Kč | 1 405,40 Kč |
| 500 | 5,35994 Kč | 2 679,97 Kč |
| 1 000 | 5,14430 Kč | 5 144,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,96697 Kč | 9 933,94 Kč |
| 4 000 | 4,82098 Kč | 19 283,92 Kč |
| 6 000 | 4,74793 Kč | 28 487,58 Kč |
| 10 000 | 4,66691 Kč | 46 669,10 Kč |
| 14 000 | 4,61958 Kč | 64 674,12 Kč |
| 20 000 | 4,57406 Kč | 91 481,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


