


L78L05ACZTR | |
|---|---|
DigiKey Part Number | 497-1184-2-ND - Tape & Reel (TR) 497-1184-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L05ACZTR |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ACZTR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS78L05CZTR-E1 | Diodes Incorporated | 1 459 | 31-AS78L05CZTR-E1CT-ND | 3,15000 Kč | Similar |
| AS78L05Z-E1 | Diodes Incorporated | 9 758 | 31-AS78L05Z-E1-ND | 2,73000 Kč | Similar |
| DI78L05ZAB | Diotec Semiconductor | 1 566 | 4878-DI78L05ZABCT-ND | 2,94000 Kč | Similar |
| LM78L05ACZ/LFT4 | Texas Instruments | 1 844 | 296-LM78L05ACZ/LFT4CT-ND | 12,39000 Kč | Similar |
| MC78L05ACPREG | onsemi | 8 828 | MC78L05ACPREGOSCT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 100 | 3,50460 Kč | 350,46 Kč |
| 250 | 3,23284 Kč | 808,21 Kč |
| 500 | 3,06864 Kč | 1 534,32 Kč |
| 1 000 | 2,93384 Kč | 2 933,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,82266 Kč | 5 645,32 Kč |
| 4 000 | 2,73121 Kč | 10 924,84 Kč |
| 6 000 | 2,68540 Kč | 16 112,40 Kč |
| 10 000 | 2,63466 Kč | 26 346,60 Kč |
| 14 000 | 2,60501 Kč | 36 470,14 Kč |
| 20 000 | 2,57648 Kč | 51 529,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










