


UA78L05AILPE3 | |
|---|---|
DigiKey Part Number | 296-50335-ND |
Manufacturer | |
Manufacturer Product Number | UA78L05AILPE3 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05AILPE3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05CZ | STMicroelectronics | 6 377 | 497-7268-ND | 7,56000 Kč | Similar |
| MC78L05ACPREG | onsemi | 8 828 | MC78L05ACPREGOSCT-ND | 6,30000 Kč | Similar |
| MC78L05ACPRPG | onsemi | 7 090 | MC78L05ACPRPGOSCT-ND | 6,30000 Kč | Similar |
| NCV78L05ABPG | onsemi | 1 496 | NCV78L05ABPG-ND | 7,35000 Kč | Similar |
| NCV78L05ABPRMG | onsemi | 0 | NCV78L05ABPRMGOSTB-ND | 3,28871 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 25 | 27,69200 Kč | 692,30 Kč |
| 100 | 24,70830 Kč | 2 470,83 Kč |
| 250 | 23,28680 Kč | 5 821,70 Kč |
| 500 | 23,28258 Kč | 11 641,29 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

