Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV78L05ABPG

DigiKey Part Number
NCV78L05ABPG-ND
Manufacturer
Manufacturer Product Number
NCV78L05ABPG
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
NCV78L05ABPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 mA
Mfr
PSRR
49dB (120Hz)
Packaging
Bulk
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
30V
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92 (TO-226)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC78L05ABPGonsemi5 689MC78L05ABPGOS-ND6,67000 KčParametric Equivalent
L78L05ABZSTMicroelectronics16 867497-1009-ND7,93000 KčSimilar
L78L05ACZSTMicroelectronics13 198497-2952-ND5,63000 KčSimilar
L78L05CZSTMicroelectronics6 367497-7268-ND7,51000 KčSimilar
LM78L05ACZ/NOPBTexas Instruments14 820LM78L05ACZNS/NOPB-ND13,14000 KčSimilar
In-Stock: 1 496
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
105,13000 Kč51,30 Kč
254,55480 Kč113,87 Kč
1003,92710 Kč392,71 Kč
2503,62968 Kč907,42 Kč
5003,44950 Kč1 724,75 Kč
2 0003,17963 Kč6 359,26 Kč
4 0003,07926 Kč12 317,04 Kč
6 0003,02905 Kč18 174,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč