


LM78L05ACZ/NOPB | |
|---|---|
DigiKey Part Number | LM78L05ACZNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78L05ACZ/NOPB |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 250 | 6,63704 Kč | 1 659,26 Kč |
| 500 | 6,33762 Kč | 3 168,81 Kč |
| 1 800 | 5,91631 Kč | 10 649,36 Kč |
| 3 600 | 5,74412 Kč | 20 678,83 Kč |
| 5 400 | 5,65795 Kč | 30 552,93 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |








