


LM78L12ACZ/NOPB | |
|---|---|
DigiKey Part Number | LM78L12ACZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78L12ACZ/NOPB |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L12ACZ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Bulk | PSRR 54dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L12ACLP | Texas Instruments | 1 905 | 296-11131-5-ND | 35,07000 Kč | Similar |
| L78L12ABZ | STMicroelectronics | 4 797 | 497-7276-ND | 6,72000 Kč | Similar |
| MC78L12ABPG | onsemi | 223 | MC78L12ABPGOS-ND | 6,09000 Kč | Similar |
| MC78L12ACPRMG | onsemi | 4 925 | MC78L12ACPRMGOSCT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 100 | 6,99020 Kč | 699,02 Kč |
| 250 | 6,50016 Kč | 1 625,04 Kč |
| 500 | 6,20406 Kč | 3 102,03 Kč |
| 1 800 | 5,78833 Kč | 10 418,99 Kč |
| 3 600 | 5,61836 Kč | 20 226,10 Kč |
| 5 400 | 5,53328 Kč | 29 879,71 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











