


AD7701BNZ | |
|---|---|
DigiKey Part Number | 505-AD7701BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7701BNZ |
Description | IC ADC 16BIT 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7701BNZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 4k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 20-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,12000 Kč | 1 802,12 Kč |
| 18 | 1 451,50778 Kč | 26 127,14 Kč |
| 36 | 1 401,92417 Kč | 50 469,27 Kč |
| 108 | 1 340,67454 Kč | 144 792,85 Kč |
| Unit Price without VAT: | 1 802,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 180,56520 Kč |










