
SN74HC259N | |
|---|---|
DigiKey Part Number | 296-8291-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC259N |
Description | IC D-TYPE ADDR 1:8 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC259N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 13ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type, Addressable | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 25,38100 Kč | 253,81 Kč |
| 25 | 23,06600 Kč | 576,65 Kč |
| 100 | 20,51560 Kč | 2 051,56 Kč |
| 250 | 19,30052 Kč | 4 825,13 Kč |
| 500 | 18,56848 Kč | 9 284,24 Kč |
| 1 000 | 17,96576 Kč | 17 965,76 Kč |
| 2 500 | 17,32950 Kč | 43 323,75 Kč |
| 5 000 | 16,94601 Kč | 84 730,05 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |





