
CD74AC138E | |
|---|---|
DigiKey Part Number | 296-4225-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC138E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC138E Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 25 | 13,41360 Kč | 335,34 Kč |
| 100 | 11,81350 Kč | 1 181,35 Kč |
| 250 | 11,05168 Kč | 2 762,92 Kč |
| 500 | 10,59182 Kč | 5 295,91 Kč |
| 1 000 | 10,21343 Kč | 10 213,43 Kč |
| 2 500 | 9,81371 Kč | 24 534,28 Kč |
| 5 000 | 9,57290 Kč | 47 864,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |









