
SN74AC10N | |
|---|---|
DigiKey Part Number | 296-33639-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC10N |
Description | IC GATE NAND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC10N Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 13,90080 Kč | 347,52 Kč |
| 100 | 12,25230 Kč | 1 225,23 Kč |
| 250 | 11,46576 Kč | 2 866,44 Kč |
| 500 | 10,99204 Kč | 5 496,02 Kč |
| 1 000 | 10,60147 Kč | 10 601,47 Kč |
| 2 500 | 10,18932 Kč | 25 473,30 Kč |
| 5 000 | 9,94100 Kč | 49 705,00 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


