
TDPT16031003DUF | |
|---|---|
DigiKey Part Number | 764-TDPT16031003DUF-ND |
Manufacturer | |
Manufacturer Product Number | TDPT16031003DUF |
Description | THIN FILM RES DUAL-IN-LINE THROU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±0.5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.755" L x 0.250" W (19.18mm x 6.35mm) | |
Height - Seated (Max) | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 10 | 119,31100 Kč | 1 193,11 Kč |
| 25 | 111,04600 Kč | 2 776,15 Kč |
| 50 | 105,43100 Kč | 5 271,55 Kč |
| 100 | 100,35780 Kč | 10 035,78 Kč |
| 300 | 93,39070 Kč | 28 017,21 Kč |
| 500 | 90,56942 Kč | 45 284,71 Kč |
| 1 000 | 87,13414 Kč | 87 134,14 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |











