


LM79L12ACZ/NOPB | |
|---|---|
DigiKey Part Number | LM79L12ACZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM79L12ACZ/NOPB |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACZ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Bulk | PSRR 52dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC79L12ACLPR | Texas Instruments | 35 791 | 296-MC79L12ACLPRCT-ND | 9,24000 Kč | Similar |
| LM79L12ACZ/LFT4 | Texas Instruments | 6 671 | 296-LM79L12ACZ/LFT4CT-ND | 9,45000 Kč | Parametric Equivalent |
| MC79L12ABPG | onsemi | 4 490 | MC79L12ABPGOS-ND | 6,30000 Kč | Similar |
| MC79L12ACLP | Rochester Electronics, LLC | 29 408 | 2156-MC79L12ACLP-ND | 25,20000 Kč | Similar |
| MC79L12ACLPE3 | Rochester Electronics, LLC | 7 826 | 2156-MC79L12ACLPE3-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,33120 Kč | 258,28 Kč |
| 100 | 9,05220 Kč | 905,22 Kč |
| 250 | 8,44120 Kč | 2 110,30 Kč |
| 500 | 8,07248 Kč | 4 036,24 Kč |
| 1 800 | 7,55449 Kč | 13 598,08 Kč |
| 3 600 | 7,34283 Kč | 26 434,19 Kč |
| 5 400 | 7,23681 Kč | 39 078,77 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






