


ISO122P | |
|---|---|
DigiKey Part Number | ISO122P-ND |
Manufacturer | |
Manufacturer Product Number | ISO122P |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISO122P Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2V/µs | Package / Case 16-DIP (0.300", 7.62mm), 8 Leads |
-3db Bandwidth 50 kHz | Supplier Device Package 8-PDIP |
Voltage - Input Offset 20 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,24000 Kč | 939,24 Kč |
| 10 | 767,83400 Kč | 7 678,34 Kč |
| 25 | 725,03560 Kč | 18 125,89 Kč |
| 100 | 677,99180 Kč | 67 799,18 Kč |
| 250 | 655,56932 Kč | 163 892,33 Kč |
| Unit Price without VAT: | 939,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 136,48040 Kč |






