


LM79L12ACZ/LFT4 | |
|---|---|
DigiKey Part Number | 296-LM79L12ACZ/LFT4CT-ND - Cut Tape (CT) 296-LM79L12ACZ/LFT4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM79L12ACZ/LFT4 |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACZ/LFT4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 52dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,82920 Kč | 145,73 Kč |
| 100 | 5,04580 Kč | 504,58 Kč |
| 250 | 4,67500 Kč | 1 168,75 Kč |
| 500 | 4,45074 Kč | 2 225,37 Kč |
| 1 000 | 4,26658 Kč | 4 266,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,11467 Kč | 8 229,34 Kč |
| 4 000 | 3,98978 Kč | 15 959,12 Kč |
| 6 000 | 3,92719 Kč | 23 563,14 Kč |
| 10 000 | 3,85786 Kč | 38 578,60 Kč |
| 14 000 | 3,81735 Kč | 53 442,90 Kč |
| 20 000 | 3,77837 Kč | 75 567,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


