


MC79L12ACLP | |
|---|---|
DigiKey Part Number | 296-31375-ND |
Manufacturer | |
Manufacturer Product Number | MC79L12ACLP |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ACLP Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -27V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3001DGNR | Texas Instruments | 15 305 | 296-27750-1-ND | 90,08000 Kč | MFR Recommended |
| MC79L12ABPG | onsemi | 4 490 | MC79L12ABPGOS-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 25 | 16,43720 Kč | 410,93 Kč |
| 100 | 14,53270 Kč | 1 453,27 Kč |
| 250 | 13,62436 Kč | 3 406,09 Kč |
| 500 | 13,29048 Kč | 6 645,24 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

