
LM336BZ-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM336BZ-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM336BZ-2.5/NOPB |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336BZ-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 100 | 8,95980 Kč | 895,98 Kč |
| 250 | 8,35720 Kč | 2 089,30 Kč |
| 500 | 7,99310 Kč | 3 996,55 Kč |
| 1 800 | 7,48171 Kč | 13 467,08 Kč |
| 3 600 | 7,27283 Kč | 26 182,19 Kč |
| 5 400 | 7,16817 Kč | 38 708,12 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


