


UA78L05ACLP | |
|---|---|
DigiKey Part Number | 296-1365-ND |
Manufacturer | |
Manufacturer Product Number | UA78L05ACLP |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACLP Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05CZ | STMicroelectronics | 6 377 | 497-7268-ND | 7,56000 Kč | Similar |
| NCV78L05ABPG | onsemi | 1 496 | NCV78L05ABPG-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 25 | 23,65200 Kč | 591,30 Kč |
| 100 | 21,04840 Kč | 2 104,84 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

