Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ACPRMG

DigiKey Part Number
MC78L05ACPRMGOSCT-ND - Cut Tape (CT)
MC78L05ACPRMGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC78L05ACPRMG
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ACPRMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
30V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L05ABZ-TRSTMicroelectronics21 363497-13127-1-ND7,77000 KčSimilar
L78L05ACZ-APSTMicroelectronics11 195497-16173-1-ND6,72000 KčSimilar
LM78L05ACZ/LFT4Texas Instruments1 844296-LM78L05ACZ/LFT4CT-ND12,39000 KčSimilar
UA78L05ACLPRTexas Instruments43 197296-UA78L05ACLPRCT-ND21,84000 KčSimilar
In-Stock: 3 917
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,30500 Kč43,05 Kč
253,81320 Kč95,33 Kč
1003,27570 Kč327,57 Kč
2503,01952 Kč754,88 Kč
5002,86496 Kč1 432,48 Kč
1 0002,73751 Kč2 737,51 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,55609 Kč5 112,18 Kč
4 0002,47225 Kč9 889,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč