



MC78L05ACPRAG | |
|---|---|
DigiKey Part Number | MC78L05ACPRAGOSTR-ND - Tape & Reel (TR) MC78L05ACPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L05ACPRAG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ACPRAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L05ACZ/LFT1 | Texas Instruments | 4 938 | 296-46607-1-ND | 11,13000 Kč | Direct |
| DI78L05ZAB | Diotec Semiconductor | 1 566 | 4878-DI78L05ZABCT-ND | 2,94000 Kč | Similar |
| L78L05ABZ-TR | STMicroelectronics | 21 363 | 497-13127-1-ND | 7,77000 Kč | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11 195 | 497-16173-1-ND | 6,72000 Kč | Similar |
| LM78L05ACZ/LFT4 | Texas Instruments | 1 844 | 296-LM78L05ACZ/LFT4CT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 100 | 3,27570 Kč | 327,57 Kč |
| 250 | 3,01952 Kč | 754,88 Kč |
| 500 | 2,86496 Kč | 1 432,48 Kč |
| 1 000 | 2,73751 Kč | 2 737,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55609 Kč | 5 112,18 Kč |
| 4 000 | 2,47225 Kč | 9 889,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


