



MC78L05ABPRMG | |
|---|---|
DigiKey Part Number | MC78L05ABPRMGOSCT-ND - Cut Tape (CT) MC78L05ABPRMGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L05ABPRMG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ABPRMG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABZ-AP | STMicroelectronics | 2 102 | 497-15783-1-ND | 8,19000 Kč | Similar |
| L78L05ABZ-TR | STMicroelectronics | 21 363 | 497-13127-1-ND | 7,77000 Kč | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11 195 | 497-16173-1-ND | 6,72000 Kč | Similar |
| L78L05ACZTR | STMicroelectronics | 23 371 | 497-1184-1-ND | 6,72000 Kč | Similar |
| LM78L05ACZ/LFT4 | Texas Instruments | 1 844 | 296-LM78L05ACZ/LFT4CT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 100 | 3,46260 Kč | 346,26 Kč |
| 250 | 3,19420 Kč | 798,55 Kč |
| 500 | 3,03212 Kč | 1 516,06 Kč |
| 1 000 | 2,89835 Kč | 2 898,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,70727 Kč | 5 414,54 Kč |
| 4 000 | 2,61934 Kč | 10 477,36 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

