



MC78L05ABPRAG | |
|---|---|
DigiKey Part Number | MC78L05ABPRAGOSTR-ND - Tape & Reel (TR) MC78L05ABPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L05ABPRAG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ABPRAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L05AILPRE3 | Texas Instruments | 974 | 296-50446-1-ND | 0,92000 Kč | Direct |
| L78L05ABZ-AP | STMicroelectronics | 2 102 | 497-15783-1-ND | 0,33000 Kč | Similar |
| L78L05ABZ-TR | STMicroelectronics | 21 363 | 497-13127-1-ND | 0,31000 Kč | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11 195 | 497-16173-1-ND | 0,27000 Kč | Similar |
| L78L05ACZTR | STMicroelectronics | 23 371 | 497-1184-1-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,58600 Kč | 114,65 Kč |
| 100 | 3,95180 Kč | 395,18 Kč |
| 250 | 3,64944 Kč | 912,36 Kč |
| 500 | 3,46802 Kč | 1 734,01 Kč |
| 1 000 | 3,31831 Kč | 3 318,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,10204 Kč | 6 204,08 Kč |
| 4 000 | 3,00371 Kč | 12 014,84 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

