KA431ZTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 676
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 1 569
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 1 739
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 1 858
Unit Price: 8,42000 Kč
Datasheet

Similar


onsemi
In Stock: 10 104
Unit Price: 8,42000 Kč
Datasheet

Similar


onsemi
In Stock: 699
Unit Price: 9,26000 Kč
Datasheet

Similar


onsemi
In Stock: 74 266
Unit Price: 9,47000 Kč
Datasheet

Similar


onsemi
In Stock: 1 981
Unit Price: 7,16000 Kč
Datasheet

Similar


onsemi
In Stock: 1 910
Unit Price: 7,16000 Kč
Datasheet

Similar


onsemi
In Stock: 3 603
Unit Price: 7,16000 Kč
Datasheet

Similar


onsemi
In Stock: 1 993
Unit Price: 7,16000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 5 983
Unit Price: 6,95000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 6 612
Unit Price: 7,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 34 194
Unit Price: 2,32000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±2% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431ZTA

DigiKey Part Number
KA431ZTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KA431ZTA
Description
IC VREF SHUNT ADJ 2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes