
TL431IZT | |
|---|---|
DigiKey Part Number | 497-2228-2-ND - Tape & Reel (TR) 497-2228-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431IZT |
Description | IC VREF SHUNT ADJ 2.21% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,94700 Kč | 49,47 Kč |
| 25 | 4,40360 Kč | 110,09 Kč |
| 100 | 3,79320 Kč | 379,32 Kč |
| 250 | 3,50440 Kč | 876,10 Kč |
| 500 | 3,32926 Kč | 1 664,63 Kč |
| 1 000 | 3,18550 Kč | 3 185,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,06699 Kč | 6 133,98 Kč |
| 4 000 | 2,96942 Kč | 11 877,68 Kč |
| 6 000 | 2,92058 Kč | 17 523,48 Kč |
| 10 000 | 2,86651 Kč | 28 665,10 Kč |
| 14 000 | 2,83488 Kč | 39 688,32 Kč |
| 20 000 | 2,80446 Kč | 56 089,20 Kč |
| 50 000 | 2,73897 Kč | 136 948,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

