Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_bentlead

TL431AILPRPG

DigiKey Part Number
TL431AILPRPGOSCT-ND - Cut Tape (CT)
TL431AILPRPGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431AILPRPG
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431AILPRPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM431BIZXonsemi47 503LM431BIZXCT-ND3,99000 KčDirect
TL431AILPRAGonsemi1 009TL431AILPRAGOSCT-ND9,03000 KčMFR Recommended
LM431BCZXonsemi1 148 255LM431BCZXCT-ND2,30978 KčSimilar
LM431BCZXAonsemi81LM431BCZXAFSCT-ND4,20000 KčSimilar
TL431AILPMTexas Instruments1 562296-39234-1-ND5,25000 KčDirect
In-Stock: 1 739
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,32000 Kč63,20 Kč
255,63600 Kč140,90 Kč
1004,88620 Kč488,62 Kč
2504,52548 Kč1 131,37 Kč
5004,30836 Kč2 154,18 Kč
1 0004,12989 Kč4 129,89 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč