


TL431AILPM | |
|---|---|
DigiKey Part Number | 296-39234-1-ND - Cut Tape (CT) 296-39234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431AILPM |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPM Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431BIZX | onsemi | 47 503 | LM431BIZXCT-ND | 3,99000 Kč | Direct |
| TL431AIZ-AP | STMicroelectronics | 3 828 | 497-15717-1-ND | 6,72000 Kč | Upgrade |
| TL431AIZT | STMicroelectronics | 24 929 | 497-2226-1-ND | 6,93000 Kč | Upgrade |
| AS431AZTR-E1 | Diodes Incorporated | 33 808 | AS431AZTR-E1DICT-ND | 2,52000 Kč | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3 902 | 31-AS431AZTR-G1CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 100 | 2,73810 Kč | 273,81 Kč |
| 250 | 2,51724 Kč | 629,31 Kč |
| 500 | 2,38454 Kč | 1 192,27 Kč |
| 1 000 | 2,27555 Kč | 2 275,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,18568 Kč | 4 371,36 Kč |
| 4 000 | 2,11167 Kč | 8 446,68 Kč |
| 6 000 | 2,07464 Kč | 12 447,84 Kč |
| 10 000 | 2,03359 Kč | 20 335,90 Kč |
| 14 000 | 2,00961 Kč | 28 134,54 Kč |
| 20 000 | 1,98654 Kč | 39 730,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

