TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IZ-AP

DigiKey Part Number
497-TL431IZ-APCT-ND - Cut Tape (CT)
497-TL431IZ-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431IZ-AP
Description
IC VREF SHUNT ADJ 2.21% TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431IZ-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.21%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,86300 Kč48,63 Kč
254,32800 Kč108,20 Kč
1003,72590 Kč372,59 Kč
2503,44040 Kč860,10 Kč
5003,26864 Kč1 634,32 Kč
1 0003,12677 Kč3 126,77 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,01026 Kč6 020,52 Kč
4 0002,91422 Kč11 656,88 Kč
6 0002,86610 Kč17 196,60 Kč
10 0002,81285 Kč28 128,50 Kč
14 0002,78170 Kč38 943,80 Kč
20 0002,75176 Kč55 035,20 Kč
50 0002,68729 Kč134 364,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč