FCPF400N80ZL1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 957
Unit Price: 106,04000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 149
Unit Price: 78,32000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 22,51736 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 431
Unit Price: 52,50000 Kč
Datasheet

Similar


IXYS
In Stock: 273
Unit Price: 107,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 373
Unit Price: 84,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: 56,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 924
Unit Price: 146,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 51,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 21,39591 Kč
Datasheet
N-Channel 800 V 11A (Tc) 35.7W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF400N80ZL1

DigiKey Part Number
FCPF400N80ZL1-ND
Manufacturer
Manufacturer Product Number
FCPF400N80ZL1
Description
MOSFET N-CH 800V 11A TO220F
Customer Reference
Detailed Description
N-Channel 800 V 11A (Tc) 35.7W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.1mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes