
AOTF11S65L | |
|---|---|
DigiKey Part Number | 785-1517-5-ND |
Manufacturer | |
Manufacturer Product Number | AOTF11S65L |
Description | MOSFET N-CH 650V 11A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 31W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 399mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 646 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 50 | 39,37540 Kč | 1 968,77 Kč |
| 100 | 35,60420 Kč | 3 560,42 Kč |
| 500 | 28,99656 Kč | 14 498,28 Kč |
| 1 000 | 26,87387 Kč | 26 873,87 Kč |
| 2 000 | 25,08967 Kč | 50 179,34 Kč |
| 5 000 | 23,57026 Kč | 117 851,30 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |

