
IXFP12N65X2M | |
|---|---|
DigiKey Part Number | IXFP12N65X2M-ND |
Manufacturer | |
Manufacturer Product Number | IXFP12N65X2M |
Description | MOSFET N-CH 650V 12A TO220 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 40W (Tc) Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1134 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 Isolated Tab |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 310mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 50 | 67,33640 Kč | 3 366,82 Kč |
| 100 | 61,46740 Kč | 6 146,74 Kč |
| 500 | 51,19228 Kč | 25 596,14 Kč |
| 1 000 | 47,89350 Kč | 47 893,50 Kč |
| 2 000 | 45,84126 Kč | 91 682,52 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |

