
STF11NM80 | |
|---|---|
DigiKey Part Number | 497-4338-5-ND |
Manufacturer | |
Manufacturer Product Number | STF11NM80 |
Description | MOSFET N-CH 800V 11A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF11NM80 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1630 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 50 | 83,98360 Kč | 4 199,18 Kč |
| 100 | 76,96610 Kč | 7 696,61 Kč |
| 500 | 64,67762 Kč | 32 338,81 Kč |
| 1 000 | 60,73420 Kč | 60 734,20 Kč |
| 2 000 | 60,02541 Kč | 120 050,82 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |


