
STEVAL-ISA142V1 | |
|---|---|
DigiKey Part Number | 497-14887-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA142V1 |
Description | EVAL BOARD FOR L6564 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6564 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.1A |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 44kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part L6564 |
Power - Output 50W | Base Product Number |
Voltage - Output 24V |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 731,42000 Kč | 2 731,42 Kč |
| Unit Price without VAT: | 2 731,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 305,01820 Kč |








