



R6011ENX | |
|---|---|
DigiKey Part Number | R6011ENX-ND |
Manufacturer | |
Manufacturer Product Number | R6011ENX |
Description | MOSFET N-CH 600V 11A TO220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6011ENX Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 390mOhm @ 3.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP12N65X2M | IXYS | 273 | IXFP12N65X2M-ND | 55,65000 Kč | Direct |
| IXTP12N65X2M | IXYS | 0 | IXTP12N65X2M-ND | 24,53750 Kč | Direct |
| STF16N60M6 | STMicroelectronics | 358 | 497-STF16N60M6-ND | 32,57000 Kč | Direct |
| IPAW60R360P7SXKSA1 | Rochester Electronics, LLC | 450 | 2156-IPAW60R360P7SXKSA1-ND | 7,02479 Kč | Similar |
| STF15N80K5 | STMicroelectronics | 0 | 497-13437-ND | 42,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 100 | 41,78390 Kč | 4 178,39 Kč |
| 500 | 34,25446 Kč | 17 127,23 Kč |
| 1 000 | 31,83612 Kč | 31 836,12 Kč |
| 2 000 | 29,80393 Kč | 59 607,86 Kč |
| 5 000 | 28,68852 Kč | 143 442,60 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |

