IXTP12N65X2M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 343
Unit Price: 90,50000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 358
Unit Price: 74,96000 Kč
Datasheet

Similar


onsemi
In Stock: 1 789
Unit Price: 81,89000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 430
Unit Price: 65,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 46,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 80,21000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 313
Unit Price: 56,69000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 60
Unit Price: 143,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 156,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: 108,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 96,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 170
Unit Price: 89,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 24,08450 Kč
Datasheet
N-Channel 650 V 12A (Tc) 40W (Tc) Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP12N65X2M

DigiKey Part Number
IXTP12N65X2M-ND
Manufacturer
Manufacturer Product Number
IXTP12N65X2M
Description
MOSFET N-CH 650V 12A TO220
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 40W (Tc) Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
40W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220 Isolated Tab
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
300mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6011ENXRohm Semiconductor343R6011ENX-ND90,50000 KčDirect
STF16N60M6STMicroelectronics358497-STF16N60M6-ND74,96000 KčDirect
FCPF380N60Eonsemi1 789FCPF380N60E-ND81,89000 KčSimilar
IPA60R380C6XKSA1Infineon Technologies430IPA60R380C6XKSA1-ND65,72000 KčSimilar
IPA65R310CFDXKSA1Infineon Technologies0IPA65R310CFDXKSA1-ND0,00000 KčSimilar
Available To Order
Factory Stock: 1 550
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
30056,47623 Kč16 942,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,47623 Kč
Unit Price with VAT:68,33624 Kč