Similar
Similar
Similar

IPAN80R360P7XKSA1 | |
|---|---|
DigiKey Part Number | IPAN80R360P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN80R360P7XKSA1 |
Description | MOSFET N-CH 800V 13A TO220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 30W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN80R360P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 5.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP12N65X2M | IXYS | 273 | IXFP12N65X2M-ND | 128,09000 Kč | Similar |
| IXTP12N65X2M | IXYS | 0 | IXTP12N65X2M-ND | 56,47623 Kč | Similar |
| TK11A65W,S5X | Toshiba Semiconductor and Storage | 37 | TK11A65WS5X-ND | 46,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 50 | 39,89620 Kč | 1 994,81 Kč |
| 100 | 35,98850 Kč | 3 598,85 Kč |
| 500 | 29,13430 Kč | 14 567,15 Kč |
| 1 000 | 26,93182 Kč | 26 931,82 Kč |
| 2 000 | 25,08043 Kč | 50 160,86 Kč |
| 5 000 | 23,07844 Kč | 115 392,20 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |










