
R6015ANX | |
|---|---|
DigiKey Part Number | R6015ANX-ND |
Manufacturer | |
Manufacturer Product Number | R6015ANX |
Description | MOSFET N-CH 600V 15A TO220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 77W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6015ANX Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
FET Type | Power Dissipation (Max) 77W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6015KNXC7G | Rohm Semiconductor | 0 | 846-R6015KNXC7G-ND | 41,74045 Kč | Similar |
| FCPF380N60E | onsemi | 1 789 | FCPF380N60E-ND | 81,89000 Kč | Similar |
| IXTP12N65X2M | IXYS | 0 | IXTP12N65X2M-ND | 56,47623 Kč | Similar |
| SIHA15N60E-E3 | Vishay Siliconix | 0 | SIHA15N60E-E3-ND | 83,99000 Kč | Similar |
| SIHF15N60E-GE3 | Vishay Siliconix | 395 | SIHF15N60E-GE3-ND | 91,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 96,96900 Kč | 969,69 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |

