



R6015KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6015KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6015KNXC7G |
Description | 600V 15A TO-220FM, HIGH-SPEED SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 60W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27.5 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 25 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 290mOhm @ 6.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,74045 Kč | 41 740,45 Kč |
| Unit Price without VAT: | 41,74045 Kč |
|---|---|
| Unit Price with VAT: | 50,50594 Kč |

