SIHA15N60E-E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 990
Unit Price: 83,99000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 106,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 441
Unit Price: 61,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 119,48000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 108,56000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 91,76000 Kč
Datasheet
N-Channel 600 V 15A (Tc) 34W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA15N60E-E3

DigiKey Part Number
SIHA15N60E-E3-ND
Manufacturer
Manufacturer Product Number
SIHA15N60E-E3
Description
MOSFET N-CH 600V 15A TO220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 34W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
34W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1051,44500 Kč514,45 Kč
10036,02000 Kč3 602,00 Kč
50029,43248 Kč14 716,24 Kč
1 00027,31588 Kč27 315,88 Kč
2 00025,98503 Kč51 970,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč