AOTF15S60 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 315
Unit Price: 83,99000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 1 895
Unit Price: 179,74000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 151,82000 Kč
Datasheet

Similar


onsemi
In Stock: 1 720
Unit Price: 95,12000 Kč
Datasheet

Similar


onsemi
In Stock: 625
Unit Price: 153,08000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 93,44000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 119,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 733
Unit Price: 58,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 528
Unit Price: 80,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 18,42910 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 814
Unit Price: 136,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 018
Unit Price: 78,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 306
Unit Price: 69,92000 Kč
Datasheet
N-Channel 600 V 15A (Tc) 27.8W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF15S60

DigiKey Part Number
785-AOTF15S60-ND
Manufacturer
Manufacturer Product Number
AOTF15S60
Description
MOSFET
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 27.8W (Tc) Through Hole TO-220F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
717 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
27.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes