SIHA15N65E-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 625
Unit Price: 153,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 41,91452 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 18,42910 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 119,48000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 108,56000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 91,76000 Kč
Datasheet
N-Channel 650 V 15A (Tc) 34W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA15N65E-GE3

DigiKey Part Number
SIHA15N65E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHA15N65E-GE3
Description
MOSFET N-CHANNEL 650V 15A TO220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 15A (Tc) 34W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2460 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
34W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1061,46100 Kč614,61 Kč
10043,30840 Kč4 330,84 Kč
50035,55718 Kč17 778,59 Kč
1 00033,06807 Kč33 068,07 Kč
2 00030,97552 Kč61 951,04 Kč
5 00029,97465 Kč149 873,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč