Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPA20N60CFDXKSA1 | |
|---|---|
DigiKey Part Number | SPA20N60CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPA20N60CFDXKSA1 |
Description | MOSFET N-CH 600V 20.7A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.7A (Tc) 35W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | SPA20N60CFDXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 13.1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,91452 Kč | 20 957,26 Kč |
| Unit Price without VAT: | 41,91452 Kč |
|---|---|
| Unit Price with VAT: | 50,71657 Kč |







