SIHF22N65E-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 990
Unit Price: 3,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 979
Unit Price: 3,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 83
Unit Price: 3,55000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,64000 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 3 716
Unit Price: 4,17000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 5,29000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 4,90000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 4,45000 Kč
Datasheet
N-Channel 650 V 22A (Tc) 35W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHF22N65E-GE3

DigiKey Part Number
SIHF22N65E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHF22N65E-GE3
Description
MOSFET N-CH 650V 22A TO220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 22A (Tc) 35W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2415 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00046,19560 Kč46 195,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,19560 Kč
Unit Price with VAT:55,89668 Kč