N-Channel 600 V 24A (Tc) 30W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF28N60M2

DigiKey Part Number
497-14216-5-ND
Manufacturer
Manufacturer Product Number
STF28N60M2
Description
MOSFET N-CH 600V 24A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF28N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
30W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
150mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
5044,03700 Kč2 201,85 Kč
10039,89830 Kč3 989,83 Kč
50032,64686 Kč16 323,43 Kč
1 00030,31754 Kč30 317,54 Kč
2 00028,35990 Kč56 719,80 Kč
5 00027,11102 Kč135 555,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč