
GSFU60R190 | |
|---|---|
DigiKey Part Number | 4786-GSFU60R190-ND |
Manufacturer | |
Manufacturer Product Number | GSFU60R190 |
Description | MOSFET, N-CH, SINGLE, 20.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 45W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1174 pF @ 100 V |
FET Type | Power Dissipation (Max) 45W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 50 | 33,03400 Kč | 1 651,70 Kč |
| 100 | 29,77940 Kč | 2 977,94 Kč |
| 500 | 24,07420 Kč | 12 037,10 Kč |
| 1 000 | 22,24087 Kč | 22 240,87 Kč |
| 2 000 | 20,69962 Kč | 41 399,24 Kč |
| 5 000 | 19,03305 Kč | 95 165,25 Kč |
| 10 000 | 18,89820 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |




